ProCar 67607130 Automotive Connector Accessories Black Durable Design

MPN
67607130
Brand
ProCar
EAN-13
4019524001307
Order Code
19-6195
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

ProCar 67607130 is a robust and reliable automotive connector accessory, identified by the alternate description 2112754 and barcode 04019524001307. This component serves as a cigarette lighter plug, also known as an in-car 12V connector, designed to fit securely into an in-car outlet. Constructed with a durable design, this black connector is engineered for optimal performance in vehicular electrical systems, ensuring consistent power delivery for devices requiring a 12V DC power supply. Commonly utilised in various automotive applications, including powering GPS units, portable cooling devices, and other in-vehicle electronics, the ProCar 67607130 exemplifies a standard component in the electrical connectivity landscape of modern vehicles.
Type Standard socket
Connection 6.3 mm blade terminal
Connection A Blade terminal
Depth 45.9mm
Dimensions (L x W) 60 mm x 45 mm
Inside Diameter 12mm
Length 60mm
Max. load Capacity 16A
No. standard connectors 1
Product Type Standard socket
Temperature Range -40, +80°C
Width 45mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot