ProCar 67607000 2112758 Connector Accessories Black Durable Automotive Use

MPN
67607000
Brand
ProCar
EAN-13
4019524001314
Order Code
19-6194
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

ProCar 67607000 Automotive Connector Accessories, Alternately Described as 2112758, is a robust solution engineered for effective in-car power connectivity, featuring a cigarette lighter plug compatible with standard 12V in-car outlets. This component, identified by the unique code 04019524001314, is constructed from durable materials designed to withstand the demands of automotive environments. Its primary application is in providing reliable power connections for a variety of in-car electronic devices, enabling seamless integration with vehicle power systems. With its black finish, it offers a universal design that complements most vehicle interiors, ensuring both functionality and aesthetic compatibility.
Type Standard socket
Connection 6.3 mm blade terminal
Connection A Blade terminal
Depth 39.2mm
Dimensions (L x W) 21 mm x 21 mm
Inside Diameter 12mm
Length 21mm
Max. load Capacity 16A
No. standard connectors 1
Product Type Standard socket
Temperature Range -40, +80°C
Width 21mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot