ProCar 67602050 ProCar Triple frame Automotive Connector black plastic

MPN
67602050
Brand
ProCar
EAN-13
4019524001475
Order Code
19-6193
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

ProCar 67602050 is a ProCar Triple Frame featuring a robust black plastic construction, designed specifically as an automotive connector accessory. With the product barcode 04019524001475, this component is engineered to support in-car 12V connectors, such as cigarette lighter plugs, providing an efficient and organised solution for installing multiple in-car outlet connectors. Its primary application lies in automotive electrical systems, ensuring reliable connectivity for auxiliary devices and components within vehicles. The frame ensures compatibility with standard in-car electrical interfaces, making it an essential part for engineers involved in the integration and maintenance of vehicular electrical circuits.
Type Power socket
Colour Black
Depth 7mm
Height 56mm
Length 144mm
Product Type Power socket

Reviews

Be the first to submit a review

Trustpilot