ProCar 67602000 Connector Accessory Automotive Durable and Reliable Design

MPN
67602000
Brand
ProCar
EAN-13
4019524001420
Order Code
19-6192
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £23.89 £20.31
10+ £19.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

ProCar 67602000 is an automotive connector accessory, specifically a robust and durable in-car outlet connector. This Built-in socket with 3 power outlets, is designed for integration into vehicle cigarette lighter ports, providing reliable connectivity for devices requiring a 12V power source. Its engineering is focused on durability and reliability, making it suitable for use in a variety of automotive environments, including passenger vehicles, commercial trucks, and recreational vehicles. The design ensures stability and conductivity essential for powering multiple devices simultaneously, highlighting its utility in applications where consistent power delivery and connector resilience are critical. Its part number 04019524001420 further identifies it in inventory systems, aiding streamlined integration into automotive setups.
Type Power socket
Colour Black
Connection 2-core
Connection A 12 V in-car outlet
Connection B Open ends
Depth 70mm
Height 56mm
Length 144mm
Max. load Capacity 20A
No. of 12V connectors 3
Product Type Power socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot