ProCar 67379000 ProCar 67379000 Connector Accessories Black Plastic

MPN
67379000
Brand
ProCar
EAN-13
4019524001765
Order Code
19-6191
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £23.26 £20.12
10+ £19.17
100+ £19.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

ProCar 67379000 is an automotive connector accessory designed for use with in-car cigarette lighter outlets. This component, presented in a black plastic casing, serves as an in-car 12V connector, facilitating the transfer of electrical energy to various automotive devices. The design ensures a secure and reliable connection to the vehicle's power socket, making it suitable for application in powering portable electronics, such as GPS units or mobile phone chargers. Typically utilised in passenger vehicles, this accessory supports the efficient operation and energy distribution of devices reliant on the vehicle's electrical system, providing engineers with a robust solution for integrating auxiliary equipment with vehicular power supplies.
Type Power socket
Colour Black
Connection 2-core
Connection A USB-C®
Connection B Open ends
Depth 43mm
Dimensions (W x H x D) 45 x 27 x 43 mm
Height 27mm
Product Type Power socket
Width 45mm

Reviews

Be the first to submit a review

Trustpilot