ProCar 67372050 Automotive Connector Accessories Blue Polyethylene 15cm

MPN
67372050
Brand
ProCar
EAN-13
4019524001703
Order Code
19-6190
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.69 £22.72
10+ £21.65
100+ £21.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

ProCar 67372050 presents an automotive connector accessory designed specifically for in-car applications, characterised by its robust construction and utility in automotive power systems. This product consists of a blue polyethylene housing, measuring 15 cm in length, and is engineered to function as a Power USB-C dual socket without LED indicators, complete with an integrated mounting plate for secure installation. Utilised frequently in setups involving cigarette lighter sockets, this connector serves as an indispensable component for establishing a reliable 12V power connection in vehicles, enabling efficient power distribution for devices requiring a USB-C interface with Power Delivery (PD) and Quick Charge (QC) capabilities. Its typical applications include supporting consumer electronics charging and facilitating stable power transmission for automotive gadgets and accessories. Featuring a blend of durability and versatility, it caters to the stringent demands of automotive and electrical engineers seeking dependable in-car connector solutions.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 60 mm x 60 mm
Input Cable (open ends)
Length 60mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot