ProCar 67372000 Automotive Connector Accessories Key Attributes: None

MPN
67372000
Brand
ProCar
EAN-13
4019524001697
Order Code
19-6189
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £25.05 £23.00
10+ £21.91
100+ £21.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

ProCar 67372000 is an automotive connector accessory designed specifically for modern in-car power solutions, featuring a double USB-C connector with integrated Power Delivery (PD) and Quick Charge (QC) capability, supplemented by an LED indicator and a mounting plate. As an upgrade from the traditional cigarette lighter plug, this accessory allows for efficient charging of USB-C compatible devices, offering enhanced versatility in standard 12V automotive power outlet applications. Engineers may find this product particularly useful in the development of advanced in-vehicle charging systems where reliable, high-speed power delivery is essential, providing seamless integration with a wide range of automotive electrical systems.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 60 mm x 60 mm
Input Cable (open ends)
Length 60mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot