ProCar 67371050 Automotive Connector Accessories Distinguishing Attribute

MPN
67371050
Brand
ProCar
EAN-13
4019524001680
Order Code
19-6188
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.71 £21.86
10+ £20.83
100+ £20.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

ProCar 67371050 is an automotive connector accessory designed as a Power USB-C double socket PD/QC for electric vehicles, operating without LED indicators and providing a maximum output of 2x 30 W. This component is intended for integration into vehicles, functioning as a versatile in-car outlet connector compatible with standard cigarette lighter installations. Its primary design supports efficient power delivery and quick charging protocols, accommodating modern electronic devices requiring USB-C connections. Typical engineering applications include use in automotive environments where robust power delivery is needed for charging portable electronics or supporting auxiliary devices. The alternate reference number for this component is 3338487.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 36 mm x 36 mm
Input Cable (open ends)
Length 36mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 36mm

Reviews

Be the first to submit a review

Trustpilot