ProCar 67371000 Automotive Connector Accessories Blue Plastic Durable Design

MPN
67371000
Brand
ProCar
EAN-13
4019524001673
Order Code
19-6187
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £24.06 £22.22
10+ £21.17
100+ £21.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

ProCar 67371000, 3338486, is a robust automotive connector accessory designed for efficient in-car power distribution. This component features a dual USB-C power output, providing Power Delivery (PD) and Quick Charge (QC) capabilities with a maximum output of 2x 30 W, enabling the rapid charging of compatible devices within a vehicle. Constructed from durable blue plastic, it is engineered to integrate seamlessly into vehicle systems utilising standard 12V connectors, and it is particularly suited as a replacement or enhancement for existing cigarette lighter outlets. Typical engineering applications include its use in upgrading vehicle electrical systems for enhanced power accessibility, ensuring reliable connectivity for electronic devices on-the-go.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 36 mm x 36 mm
Input Cable (open ends)
Length 36mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 36mm

Reviews

Be the first to submit a review

Trustpilot