ProCar 67362050 Automotive Connector Accessories, black, durable material

MPN
67362050
Brand
ProCar
EAN-13
4019524001666
Order Code
19-6186
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.04 £17.88
10+ £16.92
100+ £16.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

ProCar 67362050 is an automotive connector accessory designed to facilitate efficient power delivery in vehicles. This product serves as an in-car outlet connector compatible with a 12V power source, featuring a Power USB-C socket with Power Delivery (PD) and Quick Charge (QC) capabilities. It is constructed from a durable material and finished in black, ensuring reliability under various operational conditions. Typical applications include integration into vehicle dashboards or mounting within cigarette lighter slots, providing an essential power interface for personal electronics and accessories. As part of ProCar's robust range of connector solutions, this model is ideal for automotive engineers seeking dependable and efficient in-car power options.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 60 mm x 60 mm
Input Cable (open ends)
Length 60mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot