ProCar 67362000 Automotive Connector Accessories Red Plastic 10cm Length

MPN
67362000
Brand
ProCar
EAN-13
4019524001659
Order Code
19-6184
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.39 £20.06
10+ £19.12
100+ £19.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

ProCar 67362000 is an automotive connector accessory specifically designed as a Power USB-C Built-in socketPD/QC with LED and a mounting plate. This red plastic component, measuring 10 cm in length, serves as an efficient solution for integrating power delivery and quick charging capabilities in vehicle electrical systems. Utilising its USB-C interface, the product is compatible with both PD and QC standards, making it suitable for high-speed charging applications in modern vehicles. It is typically employed in scenarios where a reliable and robust in-car outlet connector is required, often replacing or supplementing traditional cigarette lighter plugs. The inclusion of an LED indicator enhances visibility, ensuring optimal user interaction and increased safety during use in diverse automotive environments.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 60 mm x 60 mm
Input Cable (open ends)
Length 60mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot