ProCar 67361050 Automotive Connector Accessories durable and reliable design

MPN
67361050
Brand
ProCar
EAN-13
4019524001642
Order Code
19-6183
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £18.62
10+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

ProCar 67361050 is an advanced automotive connector accessory designed for efficient in-car power management, known as the Power USB-C Built-in socketPD/QC ohne LED, with a maximum output of 30 watts. This component is engineered to be integrated into standard automotive systems, providing a reliable interface for USB-C connectivity without the need for an external LED indicator. Its compact design facilitates seamless adaptation into in-car 12V connectors, such as cigarette lighter plugs, thus enabling driver and passenger electronic connectivity in a vehicle. Typically utilised in modern vehicles where robust and dependable power delivery is critical, this connector supports fast charging protocols, notably Power Delivery (PD) and Quick Charge (QC), making it suitable for rapidly charging smartphones, tablets, and other electronic devices on the move.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 36 mm x 36 mm
Input Cable (open ends)
Length 36mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 36mm

Reviews

Be the first to submit a review

Trustpilot