ProCar 67361000 Connector Accessories Durable and Reliable Automotive Part

MPN
67361000
Brand
ProCar
EAN-13
4019524001635
Order Code
19-6182
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £20.41 £17.35
10+ £16.42
100+ £16.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

ProCar 67361000 is an advanced automotive connector accessory designed for professionals seeking dependable power delivery solutions within in-car systems. This component, identified under the alternate description 3338482, functions as a Power USB-C Built-in socketPD/QC with integrated LED capable of delivering up to a 30 W power output, making it suitable for fast charging applications in vehicles. Its compatibility with cigarette lighter sockets ensures seamless integration with existing in-car electrical systems, facilitating robust connections through the in-car 12V connector. Typical engineering applications include providing stable power to electronic devices such as smartphones, tablets, and other USB-C powered peripherals within automotive environments, where reliability and durability are paramount. The ProCar 67361000 emphasises precision engineered for longevity under continuous use, aligning with rigorous automotive industry standards.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 36 mm x 36 mm
Input Cable (open ends)
Length 36mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 36mm

Reviews

Be the first to submit a review

Trustpilot