ProCar 67359000 Automotive Connector Accessories Black Durable Design

MPN
67359000
Brand
ProCar
EAN-13
4019524001758
Order Code
19-6181
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £22.28 £20.12
10+ £19.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

ProCar 67359000 is an automotive connector accessory designed for providing a reliable connection to in-car 12V systems. This durable black product is engineered as a cigarette lighter plug, facilitating efficient connectivity for devices requiring up to 12 volts from the vehicle's in-car outlet. Commonly used as an in-car outlet connector, it is suitable for powering portable devices and equipment often essential in automotive environments. The ProCar 67359000 enhances connectivity options in automobiles, making it a versatile component within the 12V accessory power framework. Its robust construction and precise design ensure dependable performance in typical engineering applications such as power distribution in car electronics and accessory integration.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Depth 43mm
Dimensions (W x H x D) 45 x 27 x 43 mm
Height 27mm
Product Type Power socket
Width 45mm

Reviews

Be the first to submit a review

Trustpilot