ProCar 67353551 Automotive Connector Accessories for secure connections

MPN
67353551
Brand
ProCar
EAN-13
4019524001628
Order Code
19-6179
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.84 £20.49
10+ £19.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 830 in stock

ProCar 67353551 is an automotive connector accessory designed to facilitate secure power connections within vehicles. This versatile component provides a reliable power interface via USB-C and USB-A ports, catering to modern electronic needs by supporting a range of devices. Engineered for integration with in-car 12V connector systems, it is compatible with standard cigarette lighter plugs, offering a convenient power solution for the in-car outlet. Typical applications include providing power to mobile devices, navigation systems, and other essential peripherals, ensuring uninterrupted functionality during travel. The robust design and precise manufacturing ensure that the 67353551 meets stringent automotive industry standards, delivering durable performance in various vehicular environments.
Type USB socket
Colour Black (matt)
Connection Stripped cable
Connection B Open ends
Inside Diameter 27.5mm
Max. load Capacity 2.2A
Operating Voltage 12 - 24V / DC
Product Type USB socket

Reviews

Be the first to submit a review

Trustpilot