ProCar 67353501 ProCar Automotive Connector USB-C/A double socket 12V/24V

MPN
67353501
Brand
ProCar
EAN-13
4019524001581
Order Code
19-6178
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £23.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

ProCar 67353501 is a versatile automotive connector accessory designed to enhance power distribution within vehicles. This ProCar Power USB-C/A double socket supports Power Delivery (PD) and Quick Charge (QC) protocols, facilitating efficient charging of various electronic devices from a vehicle's existing cigarette lighter or in-car 12V/24V outlet connector. It features a robust design that ensures reliable connectivity and power conversion, making it suitable for use in both personal vehicles and commercial fleets. The connector serves as a practical solution for engineers and technicians requiring uninterrupted device charging while on the move, thereby supporting activities such as fieldwork, fleet management, and extended travel.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Product Type Power socket
Width 36mm

Reviews

Be the first to submit a review

Trustpilot