ProCar 67352050 Automotive Connector Accessories Plastic Black

MPN
67352050
Brand
ProCar
EAN-13
4019524001734
Order Code
19-6177
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.31
10+ £26.03
100+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

ProCar 67352050 is an automotive connector accessory designed for secure integration with in-car power systems. This black plastic component serves as a durable and reliable cigarette lighter plug, further referred to as an in-car outlet connector or a 12V connector. It is engineered to fit standard automotive power sockets, providing consistent electrical connection for various in-vehicle devices that require power from a car’s electrical system. Typical applications include supplying power to portable gadgets, mobile communication devices, and vehicle interior accessories that operate via the car's 12V outlet. The component's robust construction ensures long-term functionality within the demanding automotive environment.
Type Power socket
Colour Black
Connection 2-core
Connection A USB-C®
Connection B Open ends
Dimensions (W x H) 60 mm x 45 mm
Height 45mm
Product Type Power socket
Width 60mm

Reviews

Be the first to submit a review

Trustpilot