ProCar 67351990 Automotive Connector Accessories Black Plastic Durable

MPN
67351990
Brand
ProCar
EAN-13
4019524106279
Order Code
19-6176
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.26 £20.78
10+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

ProCar 67351990 is an automotive connector accessory engineered to provide reliable in-car power management through a Power USB-C input capable of PD/QC, supporting outputs up to a maximum of 50 watts. This robust unit is constructed from durable black plastic, offering a solution well-suited for integration into a vehicle's 12V power system. It efficiently serves as a replacement or supplement to traditional cigarette lighter plugs, delivering rapid charging for devices and enhancing the overall electrical connectivity within automotive designs. Typical engineering applications include use in custom automotive installations, retrofitting older vehicle models, and deploying additional power points in commercial fleet vehicles. Its design facilitates straightforward installation and compatibility with existing circuits, making it a practical choice for automotive electronics projects.
Type USB socket
Colour Black (semi-gloss)
Connection Stripped cable
Connection A USB-C®
Connection B Open ends
Depth 41mm
Dimensions (L x W) 36 mm x 36 mm
Input Cable (open ends)
Length 36mm
Max. load Capacity 3A
No. of 12V connectors 0
No. standard connectors 0
Operating Voltage 12 or 24 V / DC
Output USB-C®
Product Type USB socket
Temperature Range -20 to 80°C
Width 36mm

Reviews

Be the first to submit a review

Trustpilot