ProCar 67351050 Automotive Connector Accessories Durable and Reliable

MPN
67351050
Brand
ProCar
EAN-13
4019524001727
Order Code
19-6175
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £32.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

ProCar 67351050 is an automotive connector accessory designed for integration with in-car power systems, specifically for applications requiring a cigarette lighter plug or in-car 12V connector. This robust and reliable unit provides a steadfast connection to in-vehicle outlets, ensuring consistent power delivery for various automotive electrical accessories. Its durable construction is engineered to withstand the rigours of automotive environments, making it suitable for professionals needing dependable power connections in cars, lorries, and other vehicles. Typical applications include providing power for mobile devices, portable navigation systems, and other auxiliary equipment where reliable 12V power access is crucial. The ProCar 67351050 is recognised for its compatibility and ease of integration within standard automotive power systems.
Type Power socket
Colour Black
Connection 2-core
Connection A USB-C®
Connection B Open ends
Product Type Power socket
Width 36mm

Reviews

Be the first to submit a review

Trustpilot