ProCar 67347601 Connector Accessories Durable Automotive Connector Accessories

MPN
67347601
Brand
ProCar
EAN-13
4019524001574
Order Code
19-6174
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £29.71 £25.25
10+ £24.07
100+ £23.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

ProCar 67347601 is an automotive connector accessory designed for efficient integration with in-car power systems. This versatile connector, often referred to as a cigarette lighter plug, serves as a robust 12V connection interface for various automotive applications. Constructed for durability, it provides reliable power transfer, making it suitable for a wide range of in-car electrical equipment and devices that require stable connection to a vehicle's power outlet. typically employed in scenarios involving supplementary electronic installations within the vehicular cabin, this accessory ensures secure and consistent power delivery critical for operational reliability in both consumer and commercial automotive settings.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Dimensions (W x H) 59 mm x 22 mm
Height 22mm
Max. load Capacity 5A
Product Type Power socket
Width 59mm

Reviews

Be the first to submit a review

Trustpilot