ProCar 67347501 Connector Accessories Automotive Connector Accessories

MPN
67347501
Brand
ProCar
EAN-13
4019524001567
Order Code
19-6173
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.84
10+ £23.66
100+ £23.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

ProCar 67347501 is an automotive connector accessory designed to provide a reliable interface with standard in-car 12V power outlets, commonly referred to as cigarette lighter plugs. This robust connector is engineered to ensure consistent electrical connectivity in automotive environments, making it a critical component for powering portable devices and accessories such as GPS units, mobile phone chargers, and automotive tech gadgets. The ProCar 67347501's durable construction enables it to withstand the rigorous conditions typical of automotive use, ensuring a secure connection even under vibration and temperature fluctuations. Engineers and designers frequently utilise this connector in the development and installation of in-car electrical systems, leveraging its compatibility with a wide array of electronic devices and its ease of integration into existing automotive designs.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Dimensions (W x H) 59 mm x 22 mm
Height 22mm
Max. load Capacity 5A
Product Type Power socket
Width 59mm

Reviews

Be the first to submit a review

Trustpilot