ProCar 67346010 Automotive Connector Accessory Durable design Black

MPN
67346010
Brand
ProCar
EAN-13
4019524001451
Order Code
19-6172
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.09 £32.28
10+ £31.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

ProCar 67346010, 2252468, is an automotive connector accessory designed for durability and efficiency in in-car power distribution. This accessory features a robust black design integrating a switchable dual USB-C/A outlet along with an additional power socket, ideally suited for replacing or upgrading standard cigarette lighter plugs and in-car 12V connector sockets. Its design provides compatibility with a wide range of automotive electrical systems, making it suitable for applications requiring reliable power connections, such as powering auxiliary devices, charging electronics, or linking to vehicle electrical networks. Designed to withstand the demanding conditions typical in automotive environments, this component ensures secure connectivity, reliability, and ease of installation for automotive engineers and technicians requiring dependable power management solutions.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Depth 70mm
Height 56mm
Length 144mm
Max. load Capacity 20A
No. of 12V connectors 1
Product Type Power socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot