ProCar 67346000 Automotive Connector Accessories Durable Reliable Design

MPN
67346000
Brand
ProCar
EAN-13
4019524001437
Order Code
19-6171
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £34.97 £32.28
10+ £31.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

ProCar 67346000 is a meticulously engineered automotive connector accessory designed to provide reliable power distribution within vehicular environments. This unit, identified by the alternate description 2252466, integrates a dual USB-C/A socket alongside two power sockets, facilitating a versatile in-car power solution for modern and legacy devices. The component acts as an in-car outlet connector, commonly utilised in systems requiring a 12V interface, characteristic of cigarette lighter plugs. These features make it an indispensable component for any engineering application that requires efficient power access and distribution for electronic devices within automotive settings.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Depth 70mm
Height 56mm
Length 144mm
Max. load Capacity 20A
No. of 12V connectors 2
Product Type Power socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot