ProCar 67345000 Triple socket Power USB-C/A 12/24 V DC Automotive Connector

MPN
67345000
Brand
ProCar
EAN-13
4019524001413
Order Code
19-6170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £37.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

ProCar 67345000 is an advanced automotive connector accessory designed to integrate seamlessly with in-car electrical systems. This triple socket unit includes a versatile Power USB-C/A double socket, making it suitable for both 12 V and 24 V DC configurations. Engineered to fit standard cigarette lighter sockets, it provides an efficient and reliable in-car outlet connector solution. The device is ideal for applications where multiple charging or power connections are required simultaneously, such as for powering mobile devices, GPS units, and other automotive electronics. Its robust design ensures compatibility across a variety of vehicular electrical systems, enhancing functionality and convenience in both personal and commercial settings.
Type Power socket
Colour Black
Connection Cigarette lighter plug
Connection B Open ends
Dimensions (L x W x H) 85 x 95 x 38 mm
Height 38mm
Length 85mm
Operating Voltage 12 or 24 V / DC
Product Type Power socket
Width 95mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot