ProCar 67344000 ProCar Mounted triple socket 12/24V DC USB-C/A socket

MPN
67344000
Brand
ProCar
EAN-13
4019524001406
Order Code
19-6169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £30.72 £26.53
10+ £25.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

ProCar 67344000 is a robust automotive connector accessory designed to enhance vehicle power accessibility. This mounted triple socket provides compatibility with both 12V and 24V DC systems, making it versatile for various automotive applications. It features a cigarette lighter plug and an in-car outlet connector, complemented by a combination of USB-C and USB-A sockets for modern electronic device charging. This product is well-suited for use in cars, lorries, and other vehicles requiring reliable in-car electrical outlets, ensuring devices are powered efficiently while on the move. With its alternative description of ProCar Mounted triple socket with Power USB-C/A double socket, it is ideal for both consumer and professional automotive engineering applications where multi-device charging is necessary.
Type Power socket
Colour Black
Connection Stripped cable
Connection B Open ends
Dimensions (L x W x H) 85 x 95 x 33 mm
Height 33mm
Length 85mm
Operating Voltage 12 or 24 V / DC
Product Type Power socket
Width 95mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot