ProCar 67342000 USB-C/A double socket 12/24 V DC Automotive Connector

MPN
67342000
Brand
ProCar
EAN-13
4019524001383
Order Code
19-6166
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.35 £19.00
10+ £18.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

ProCar 67342000 is as an essential automotive connector accessory designed to cater to modern electronic needs within vehicles. This USB-C/A double socket is compatible with both 12 and 24 V DC cigarette lighter outlets, allowing it to serve as a versatile in-car power solution that accommodates a wide range of electronic devices. Engineered to integrate seamlessly with in-car 12 V systems, it provides dual port functionality to support simultaneous charging of USB-C and USB-A devices. Typical engineering applications include enhancing power delivery systems within automobiles, supporting infotainment devices, GPS units, and other electronic accessories that require reliable power on the road.
Type USB connector
Colour Black
Connection Stripped cable
Connection B Open ends
Depth 41.5mm
Dimensions (L x W x H) 60 x 45 x 2.2 mm
Height 2.2mm
Length 60mm
Operating Voltage 12 or 24 V / DC
Product Type USB connector
Width 45mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot