ProCar 67341000 Power USB-C/A socket 12/24V DC Automotive Connector Accessory

MPN
67341000
Brand
ProCar
EAN-13
4019524001376
Order Code
19-6164
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,241 in stock

ProCar 67341000 is a versatile automotive connector accessory designed for integration into in-car 12V or 24V DC systems. It features a dual power USB-C/A socket, enabling the simultaneous charging of multiple electronic devices, making it ideal for modern vehicles equipped with both traditional cigarette lighter plugs and newer USB ports. Constructed to endure automotive conditions, this accessory ensures efficient energy distribution and is compatible with a wide range of in-car electronic systems, including navigation devices, smartphones, and tablets. Its robust design suits professional environments where reliability and adaptability are critical, such as in commercial fleets and custom vehicle installations.
Type USB connector
Colour Black
Connection Stripped cable
Connection B Open ends
Depth 41.5mm
Dimensions (W x H x D) 36 x 36 x 41.5 mm
Height 36mm
Operating Voltage 12 or 24 V / DC
Product Type USB connector
Width 36mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot