ProCar 67326010 Automotive Connector Accessories 2252469 Black Plastic

MPN
67326010
Brand
ProCar
EAN-13
4019524001468
Order Code
19-6154
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

ProCar 67326010, 2252469, is a versatile automotive connector accessory designed to enhance in-vehicle power systems. This product features an Built-in USB-A double socket, which includes a switchable dual USB-A socket and a single power socket, allowing for efficient power distribution within vehicle interiors. Constructed from durable black plastic, it is suitable for integration with existing in-car outlet connectors, such as cigarette lighter plugs or in-car 12V connectors. Typically employed in automotive engineering applications, this connector accessory is ideal for powering multiple electronic devices or facilitating custom vehicle power setups in cars, trucks, and recreational vehicles. The reliable design ensures safe and consistent power flow, supporting engineers in creating adaptable and user-friendly vehicle electrification solutions.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Depth 70mm
Height 56mm
Length 144mm
Max. load Capacity 20A
No. of 12V connectors 1
Product Type Power socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot