ProCar 67326000 Connector Blue Plastic 10mm Automotive Accessory

MPN
67326000
Brand
ProCar
EAN-13
4019524001444
Order Code
19-6153
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £30.21 £28.69
10+ £27.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

ProCar 67326000 is an automotive component primarily designed as an in-car outlet connector, featuring a USB-A double socket and two power sockets compatible with standard cigarette lighter plugs. This connector is constructed from durable blue plastic and supports a 10mm interface, making it suitable for integration into vehicle electrical systems as an auxiliary power source. Common engineering applications include use in passenger vehicles and commercial automotive environments where additional power outlets are required for devices such as GPS units, mobile devices, and portable electronic equipment. The product, identified by the alternate description 2252467 and also associated with the global trade item number 04019524001444, is engineered to deliver reliable performance as part of a vehicle's accessory power distribution network.
Type Power socket
Colour Black
Connection 2-core
Connection B Open ends
Depth 70mm
Height 56mm
Length 144mm
Max. load Capacity 20A
No. of 12V connectors 2
Product Type Power socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot