ProCar 67304501 ProCar Angled USB Plug 12/24V 3A Automotive Connector Accessor

MPN
67304501
Brand
ProCar
EAN-13
4019524001604
Order Code
19-6148
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.53 £19.05
10+ £18.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

ProCar 67304501 is an angled USB plug designed for automotive applications, providing a reliable connection to standard in-car 12V and 24V cigarette lighter sockets. This automotive connector accessory features a robust design with a maximum load capacity of 3 amperes, making it suitable for various electronic devices requiring stable power delivery. Engineered for integration into vehicle power systems, it facilitates efficient charging and power supply for devices such as smartphones, tablets, and GPS devices. Its compatibility with both 12V and 24V systems allows for flexible usage across a range of vehicles, enhancing its applicability in both consumer and professional automotive environments.
Type Standard connector
Colour Black
Connection A 12 V in-car outlet plug
Connection B USB A
Dimensions (L x W x H) 59 x 25 x 52 mm
Height 52mm
Length 59mm
Max. load Capacity 3A
Product Type Standard connector
Width 25mm

Reviews

Be the first to submit a review

Trustpilot