ProCar 67302600 Connector Accessories Black High durability automotive use

MPN
67302600
Brand
ProCar
EAN-13
4019524001529
Order Code
19-6146
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.55 £18.32
10+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

ProCar 67302600 is a high-durability automotive connector accessory designed for use in in-car electrical systems. This connector accessory, which includes the angled dual USB-C/A connector, operates efficiently with a 12V/5V input, allowing it to be plugged into standard cigarette lighter outlets. Its dual USB-C and USB-A ports enable versatile charging capabilities for modern electronic devices, making it suitable for integration into vehicle power systems where reliable connectivity is paramount. The unit's robust construction ensures longevity and resilience in the demanding automotive environment, making it ideal for use in both personal and fleet vehicles. This product is identified by the alternate designation 2252474 and is indexed with the code 04019524001529 for inventory purposes.
Type USB connector
Colour Black, Red
Connection Universal safety plug
Depth 24mm
Height 109mm
Length 29.75mm
Max. load Capacity 3.6A
Operating Voltage 12 V
Product Type USB connector

Reviews

Be the first to submit a review

Trustpilot