ProCar 67302300 Angle USB-C charging plug 60W 12/24V for automotive use

MPN
67302300
Brand
ProCar
EAN-13
4019524001741
Order Code
19-6145
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

ProCar 67302300 is an angle USB-C charging plug designed for automotive use, providing a power delivery of up to 60 watts. It is compatible with both 12-volt and 24-volt in-car electrical systems, connecting via the standard cigarette lighter plug, making it a practical accessory for powering devices directly from a vehicle's in-car outlet connector. This product supports Power Delivery and Quick Charge protocols, ideal for engineers seeking reliable power solutions within automotive environments. Typically employed in applications such as powering and charging portable electronic devices, it ensures efficient energy transfer while meeting the demands of modern USB-C powered gadgets. Its robust construction fits seamlessly into standard in-car 12V connectors, presenting a versatile solution for vehicular power management.
Type Universal safety plug
Colour Black, Red
Connection Universal safety plug
Connection B USB-C®
Length 108mm
Product Type Universal safety plug

Reviews

Be the first to submit a review

Trustpilot