ProCar 52009000 USB charging cable USB-C plug Black 1.00 m

MPN
52009000
Brand
ProCar
EAN-13
4019524001482
Order Code
19-6140
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 217 in stock

ProCar 52009000 is a high-quality USB charging cable designed for reliable power and data transfer. This cable features a USB-C plug, adhering to the USB 2.0 standard, and extends to a length of 1.00 metre, making it suitable for a variety of connectivity needs in electronic and digital engineering applications. Constructed in black, it is robust and compatible with numerous devices requiring USB-C connectivity, including smartphones, tablets, and laptops. The cable is ideal for engineers requiring an efficient solution for charging or for linking host devices to USB peripherals, ensuring seamless data synchronisation and power delivery.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type USB charging cable
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Max. load Capacity 3A
Product Type USB charging cable

Reviews

Be the first to submit a review

Trustpilot