Pro Valve 821.14F.06.24VDC Magnetic Valve 2/2-Way G1/4 24V DC PA66-GF30

Image Representative of Range

Pro Valve 821.14F.06.24VDC Magnetic Valve 2/2-Way G1/4 24V DC PA66-GF30

MPN
821.14F.06.24VDC
Brand
Pro Valve
EAN-13
8718427084627
Order Code
10-3003
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £12.50 £11.50
10+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Pro Valve magnetic valve 821.14F.06.24VDC is designed for optimal water flow control and operates at 24 V DC. This all-fluid valve, equipped with a G 1/4 connection, ensures precise regulation in various fluid applications. Typically used in industrial and commercial settings, this component is known for its reliability and efficiency.
Type Magnetic valve
Maximum Operating Pressure 10bar
Connection G 1/4
Enclosure material Polyamide
Function 2/2-way
Operating Voltage 24V DC
Sealant EPDM

Reviews

Be the first to submit a review

Trustpilot