Pro Valve 821.12F.06.24VDC Magnetic Valve G1/2' 24V DC PA66-GF30

Image Representative of Range

Pro Valve 821.12F.06.24VDC Magnetic Valve G1/2' 24V DC PA66-GF30

MPN
821.12F.06.24VDC
Brand
Pro Valve
EAN-13
8718427084481
Order Code
10-2999
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Pro Valve 821.12F.06.24VDC magnetic valve is a 24 V DC device with a G 1/2 connection. Known for managing water flow efficiently, this all fluid valve is ideal for various industrial and residential applications. It is designed to ensure reliable performance in controlling fluid dynamics.
Type Magnetic valve
Maximum Operating Pressure 10bar
Connection G 1/2
Enclosure material Polyamide
Function 2/2-way
Operating Voltage 24V DC
Sealant EPDM

Reviews

Be the first to submit a review

Trustpilot