Pro Valve 821.006.06.24VDC Magnetic Solenoid Valve 24V DC 2/2-way 6mm

Image Representative of Range

Pro Valve 821.006.06.24VDC Magnetic Solenoid Valve 24V DC 2/2-way 6mm

MPN
821.006.06.24VDC
Brand
Pro Valve
EAN-13
8718427084320
Order Code
10-2985
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.26 £12.93
10+ £11.86
100+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Pro Valve 821.006.06.24VDC is a Magnetic valve designed for precise water flow control. It operates at 24 V DC with a 6 mm size, making it suitable for various all-fluid applications. This valve is manufactured by Pro Valve and is typically used in industrial and commercial fluid control systems.
Type Magnetic valve
Maximum Operating Pressure 10bar
Connection 6mm
Enclosure material Polyamide
Function 2/2-way
Operating Voltage 24V DC
Sealant EPDM

Reviews

Be the first to submit a review

Trustpilot