Pro Valve 721.34M10.01393.24 CWS FOOD Solenoid Valve 24VDC G3/4 Thread

Image Representative of Range

Pro Valve 721.34M10.01393.24 CWS FOOD Solenoid Valve 24VDC G3/4 Thread

MPN
721.34M10.01393.24
Brand
Pro Valve
EAN-13
8718427084764
Order Code
10-2983
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.06 £14.37
10+ £13.19
100+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Pro Valve 721.34M10.01393.24 is a magnetic valve designed for managing water flow in various systems. It operates efficiently at 24 V DC and connects using a G 3/4 fitting. Typically used in fluid control applications, it ensures precise and reliable performance.
Type Magnetic valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Connection G 3/4
Enclosure material Polyamide
Function 2/2-way
Operating Voltage 24V DC
Sealant EPDM

Reviews

Be the first to submit a review

Trustpilot