Pritt PAKC2 Glue 100g Ideal for Arts & Crafts Versatile Adhesive

Image Representative of Range

Pritt PAKC2 Glue 100g Ideal for Arts & Crafts Versatile Adhesive

MPN
PAKC2
Brand
Pritt
EAN-13
4015000428521
Order Code
10-2935
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50g 100g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.51
50+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Pritt PAKC2 is a universal adhesive manufactured by Pritt, weighing 100 g. This multi-purpose glue is ideal for arts and crafts projects, providing a reliable and strong bond. The adhesive is versatile, suitable for various materials and applications.
Type Arts & Crafts glue
Capacity 100g
GHS Precautionary Statements P 101: If medical advice is needed, have product container or label at hand
Quantity 1
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot