Priory PRI145732 145 Long Series Pin Punch 7/32in

MPN
PRI145732
Brand
Priory
Order Code
96-8193
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Hexagonal bodied parallel pin punches with extra long pins. Used for driving out long retaining pins. The pin should be first started with a hand or taper punch to avoid damage to the point of the pin punch.

Pin length: 63mm (2.1/2in).
Overall length: 152mm (6in).

Size. 5.5mm (7/32 in).


Type Punch

Reviews

Be the first to submit a review

Trustpilot