Prexiso PTD250 Digital Level 290 mm 0.05 degree Spirit Level

MPN
PTD250
Brand
Prexiso
EAN-13
7640134050439
Order Code
19-6136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Prexiso PTD250, the spirit level with a Manufacturer's Part Number of PTD250, is a precision digital tool designed for accurate levelling and alignment tasks. This digital level features a compact 290 mm length and can detect angles with a high accuracy of 0.05 degrees, making it suitable for critical measurement applications. The device is ideal for use in engineering projects that require precise angle measurements, such as construction, woodworking, and installation of equipment. The digital display provides clear readings, which enhances its utility in various professional settings where accuracy and reliability are paramount.
Type Digital level
Length 290mm
Dimensions (L x W x H) 290 x 45 x 27 mm
Height 27mm
Material Aluminium
Power Supply 2 x CR2032 battery
Product Type Digital level
Weight 200g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot