Prexiso PAG90 Angle finder with magnet base 90° for accurate readings

MPN
PAG90
Brand
Prexiso
EAN-13
7640134057322
Order Code
19-6132
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Prexiso PAG90 is an advanced angle finder featuring a magnet base, engineered specifically for precise 90-degree measurements. Designed for professionals requiring both accuracy and reliability, the device incorporates a high-quality sensor to ensure consistent readings essential for engineering tasks. The magnetic base allows for secure attachment to metallic surfaces during measurements, enhancing its utility in various applications such as construction, carpentry, and mechanical engineering projects. Its robust construction and intuitive design make it an indispensable tool for engineers needing to measure angles with high precision in diverse working environments.
Type Angle finder with magnet base
Speed Not Specified
Display Type Digital
Accuracy ± 0.1°
Angle setting (max.) 90°
Dimensions (L x W x H) 68.4 x 59.9 x 31.8 mm
Height 31.8mm
Length 68.4mm
Product Type Angle finder with magnet base
Weight 80g/m
Width 59.9mm

Reviews

Be the first to submit a review

Trustpilot