Pressol 29142 Oil hose reel grey 498 x 152 x 498 mm for car service

Order Code:

17-2126

Brand: Pressol MPN: 29142 EAN-13: 4103810291425
  • Country of Origin: Czech Republic
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £388.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Pressol 29142 is a robust oil hose reel specifically designed for car service environments. With dimensions of 498 x 152 x 498 mm, this durable reel is engineered to ensure optimal organisation and dispensing of oil in busy automotive workshops. The reel's construction facilitates smooth unwinding and retraction, which aids in reducing wear on the hose and prolonging its lifespan. Engineered for efficiency, this reel is ideal for applications that demand reliable fluid management in automotive maintenance and repair, where efficient workspace utilisation and safety are paramount. The alternative description for reference is 2373616 - Pressol 29142.
Type Oil hose reel
Content 1
Dimensions (L x W x H) 498 x 152 x 498 mm
Height 498mm
Length 498mm
Product Type Oil hose reel
Weight 16.6kg
Width 152mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot