Pressol 24110 Drip Tray 400x390x120mm Sturdy Stackable Unbreakable

Image Representative of Range

Pressol 24110 Drip Tray 400x390x120mm Sturdy Stackable Unbreakable

MPN
24110
Brand
Pressol
EAN-13
4103810241109
Order Code
06-2793
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Pressol 24110 drip tray measures 400 x 390 x 120 mm, providing ample space for fluid collection. Manufactured by Pressol, this sturdy tray is ideal for containing oil drips and other liquids in workshops or garages. Designed for effective spill prevention, it is essential for maintenance tasks and equipment servicing.
Type Drip tray
Colour Black
Dimensions (L x W x H) 400 x 390 x 120 mm
Height 120mm
Length 400mm
Material Polyethylene
Weight 0.42kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot