Pressol 23731 PREMAxx Electric Diesel & Fuel Oil Pump 52 l/min 230 V

Image Representative of Range

Pressol 23731 PREMAxx Electric Diesel & Fuel Oil Pump 52 l/min 230 V

MPN
23731
Brand
Pressol
EAN-13
4103810237317
Order Code
06-2792
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £223.39 £189.88
10+ £184.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pressol 23731 is an electric diesel and fuel oil pump designed for efficient fluid transfer, boasting a flow rate of 52 litres per minute with a power supply of 230 V AC. Manufactured by Pressol, the PREMAxx pump operates at 230 V-1~AC-50 Hz, making it suitable for industrial, agricultural, and commercial fuel dispensing applications. This robust pump ensures reliable and efficient operation for handling diesel and fuel oil.
Type Electric diesel & fuel oil pump
Capacity 52l/min
Dimensions (L x W x H) 130 x 130 x 350 mm
Height 350mm
Immersion depth 2.5m
IP Rating IP34
Length 130mm
Max. cable length 2m
Max. delivery head 15m
Max. discharge pressure 1.5bar
Max. feed rate 4800 ml/min
Operating Voltage 230V AC
Power consumption (P1) 420W
Selfpriming up to 2.5m
Weight 4.26kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot