Pressol 21167 Water Can 20L Food-Safe Drain Cock Dismountable Robust

Pressol 21167 Water Can 20L Food-Safe Drain Cock Dismountable Robust

MPN
21167
Brand
Pressol
EAN-13
4103810211676
Order Code
12-7837
Country of Origin
Czech Republic

Discontinued


The Pressol 21167 Water Tank, with a capacity of 20 litres, is designed for convenient liquid storage. Made from durable materials, it is ideal for use as an outdoor water container during camping trips. This water bag serves as a practical campervan accessory and is perfect for various outdoor applications.
Type Water
Material HDPE
Capacity 20l
Colour White (transparent)
Depth 203mm
Dimensions (W x H x D) 416 x 408 x 203 mm
Drain cock Yes
Food-safe (yes/no) Yes
Handle Yes
Height 408mm
Weight 940g
Width 416mm

Trustpilot