Pressol 18071 Air Grease Gun 500cm³ NLGI 2 Strong Knurled Grip

Image Representative of Range

Pressol 18071 Air Grease Gun 500cm³ NLGI 2 Strong Knurled Grip

MPN
18071
Brand
Pressol
EAN-13
4103810180712
Order Code
12-7831
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Pressol 18071 is an air-operated grease gun with a 500 cm³ capacity, designed for efficient lubrication tasks. It is ideal for hydraulic applications, providing consistent and reliable grease delivery through compressed air. Typical uses include industrial and automotive maintenance, where precise lubrication is essential.
Type Air-operated grease gun
Capacity 500cm³
Material Zinc (die-cast)
Max. feed rate 0.8cm³
Noise Power/Pressure 400bar
Operation type hydraulic

Reviews

Be the first to submit a review

Trustpilot