Pressol 17850 Grease Gun Refill for 50kg Buckets 335-385mm.

Image Representative of Range

Pressol 17850 Grease Gun Refill for 50kg Buckets 335-385mm.

MPN
17850
Brand
Pressol
EAN-13
4103810178504
Order Code
12-7829
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £144.35 £122.70
10+ £119.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Pressol 17850 Grease Gun Refill is designed for use with 50 kg grease buckets, providing efficient lubrication for mechanical applications. This device facilitates easy and mess-free refilling and is compatible with the PRESSOL GREASE GUN 50KG 335-385 MM. Ideal for industrial environments, it ensures smooth operation and maintenance of heavy machinery.
Type Grease gun refill
Feed rate 30cm³
Max. feed rate 30cm³
Operating Pressure 8bar
Operation type mechanical
Suitable For 50 kg grease buckets

Reviews

Be the first to submit a review

Trustpilot