Pressol 17825 Grease Gun Refill for 25KG Buckets 310-335MM

Image Representative of Range

Pressol 17825 Grease Gun Refill for 25KG Buckets 310-335MM

MPN
17825
Brand
Pressol
EAN-13
4103810178252
Order Code
12-7828
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £135.93 £115.54
10+ £112.07
50+ £111.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 03/12/2026

Pressol 17825 is a grease gun refill suitable for use with 25 kg grease buckets. This mechanical device ensures easy and efficient lubrication in industrial environments. Typical applications include maintenance tasks requiring precise and thorough greasing.
Type Grease gun refill
Feed rate 30cm³
Height 100mm
Length 670mm
Max. feed rate 30cm³
Operating Pressure 8bar
Operation type mechanical
Suitable For 25 kg grease buckets
Width 420mm

Reviews

Be the first to submit a review

Trustpilot