Pressol 17820 Grease Gun Refill for 20kg Grease Buckets 270-310mm

Image Representative of Range

Pressol 17820 Grease Gun Refill for 20kg Grease Buckets 270-310mm

MPN
17820
Brand
Pressol
EAN-13
4103810178207
Order Code
12-7827
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £109.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Pressol 17820 Grease Gun Refill is designed for use with 20 kg grease buckets, facilitating mechanical lubrication applications. This full device is suitable for typical applications requiring efficient lubricant dispensing. The grease cartridge accommodates the PRESSOL GREASE GUN 25KG 270-310 MM model.
Type Grease gun refill
Dispensing Method Cartridge
Feed rate 30cm³
Max. feed rate 30cm³
Operating Pressure 8bar
Operation type mechanical
Suitable For 20 kg grease buckets

Reviews

Be the first to submit a review

Trustpilot