Pressol 17815 Grease Gun Refill for 15kg Buckets 240-270mm

Image Representative of Range

Pressol 17815 Grease Gun Refill for 15kg Buckets 240-270mm

MPN
17815
Brand
Pressol
EAN-13
4016138986211
Order Code
12-7826
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £103.74 £88.18
10+ £86.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Pressol 17815 Grease Gun Refill is a mechanical device designed for use with 15 kg grease buckets. Made by Pressol, it features a range of 240-270 mm, making it suitable for various lubrication applications. It is ideal for efficiently refilling grease guns in industrial and automotive settings.
Type Grease gun refill
Feed rate 30cm³
Max. feed rate 30cm³
Operating Pressure 8bar
Operation type mechanical
Suitable For 15 kg grease buckets

Reviews

Be the first to submit a review

Trustpilot